+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA6 6022B

Knob; shaft knob; black; Ø5mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA6 6022B

Alternative designations: CA6 6022 NE BLACK

TME Symbol:
CA66022B

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Knob dimensions
Ø5mm
Application
for mounting potentiometers
Related items
CA6
Dimensions
Gross weight0.194 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA6 6022B
7997 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcs