+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA6 6022R

Knob; shaft knob; red; Ø5mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA6 6022R

Alternative designations: CA6 6022 RO RED

TME Symbol:
CA66022R

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
red
Knob dimensions
Ø5mm
Application
for mounting potentiometers
Related items
CA6
Dimensions
Gross weight0.189 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA6 6022R
490 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.12 EURGross price for quantities from 5 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.03 EURGross price for quantities from 2000 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs