+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6023

Knob; shaft knob; black; Ø4mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
6023

Alternative designations: CA6 6023 NE BLACK

TME Symbol:
CA66023B

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Knob dimensions
Ø4mm
Application
for mounting potentiometers
Related items
CA6
Dimensions
Gross weight0.134 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
6023
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4.
Multiple of: 1.
Net price for quantities from 4 pcs - 0.05 USDGross price for quantities from 4 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 1 000 pcs