+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA6 6024B

Knob; shaft knob,with flange; black; Ø5mm; Flange dia: 9mm


Manufacturer: ACP

Manufacturer part number:
CA6 6024B

Alternative designations: CA6 6024 NE BLACK

TME Symbol:
CA66024B

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob, with flange
Colour
black
Knob dimensions
Ø5mm
Flange diameter
9mm
Application
for mounting potentiometers
Related items
CA6
Dimensions
Gross weight0.28 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA6 6024B
1591 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 25 pcs - 0.06 EURGross price for quantities from 25 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.03 EURGross price for quantities from 2000 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs