+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6030

Knob; with pointer; grey; Ø6.3mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
6030

Alternative designations: CA6 6030 GS GREY

TME Symbol:
CA66030G

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Colour
grey
Knob dimensions
Ø6.3mm
Application
for mounting potentiometers
Related items
CA6
Dimensions
Gross weight0.072 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
6030
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD