+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6030RED

Knob; with pointer; red; Ø6.3mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
6030RED

Alternative designations: CA6 6030 RO RED

TME Symbol:
CA66030R

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Colour
red
Knob dimensions
Ø6.3mm
Application
for mounting potentiometers
Related items
CA6
Kind of indicator
cutout
Dimensions
Gross weight0.068 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
6030RED
990 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 25 pcs - 0.06 EURGross price for quantities from 25 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 600 pcs - 0.03 EURGross price for quantities from 600 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs