+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9067

Knob; shaft knob; black; 10.8mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
9067

Alternative designations: CA9 9067-NE BLACK

TME Symbol:
CA9M9067

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Shaft height
10.8mm
Application
for mounting potentiometers
Related items
CA9M
Gross weight0.151 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
9067
5981 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 2 000 pcsBag = 5 000 pcs