+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA9MA 9005

Knob; shaft knob; white; 10mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA9MA 9005

Alternative designations: CA9 9005 BA WHITE

TME Symbol:
CA9MA5

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
white
Shaft height
10mm
Application
for mounting potentiometers
Related items
CA9M
Dimensions
Gross weight0.189 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA9MA 9005
3327 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs