+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA9MR 9002

Knob; thumbwheel; red; Ø11.5mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA9MR 9002

Alternative designations: CA9 9002 RO RED

TME Symbol:
CA9MR2

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
thumbwheel
Colour
red
Knob dimensions
Ø11.5mm
Application
for mounting potentiometers
Related items
CA9M
Dimensions
Gross weight0.137 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA9MR 9002
2330 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 20 pcs - 0.07 EURGross price for quantities from 20 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.04 EUR
Packaging method by the manufacturer:
Bag = 1 000 pcsBag = 5 000 pcs