+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-09WW/2

Cable; D-Sub 9pin plug,both sides; Len: 2m; connection 1: 1


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-09WW/2
TME Symbol:
CAB-09WW/2

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight122.55 g
Certificates
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-09WW/2
291 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.33 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 5 pcs - 2.98 EURGross price for quantities from 5 pcs - 2.98 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 2.68 EUR
Net price for quantities from 25 pcs - 2.34 EURGross price for quantities from 25 pcs - 2.34 EUR
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 125 pcs