+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB450M12XM3

Module; transistor/transistor; 1.2kV; 438A; screw; Idm: 900A; SiC


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
CAB450M12XM3
TME Symbol:
CAB450M12XM3

Specification

Manufacturer
Wolfspeed(CREE)
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
438A
Topology
MOSFET half-bridge, NTC thermistor
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
4.7mΩ
Pulsed drain current
900A
Power dissipation
1.67kW
Technology
SiC
Gate-source voltage
-4...15V
Operating temperature
-40...175°C
Mechanical mounting
screw
Gross weight235.4 g
Certificates
See other products in this category: Transistor modules Wolfspeed(CREE),
*
CAB450M12XM3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 990.94 USDGross price for quantities from 1 pcs - 990.94 USD