+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABA01-01

Cable; Jack 3.5mm 3pin plug,USB A plug; 1.2m; Bluetooth: 5.0


Manufacturer: BASEUS

Manufacturer part number:
CABA01-01
TME Symbol:
CABA01-01

Specification

Manufacturer
BASEUS
Type of connection cable
Jack - USB
Cable length
1.2m
Wire insulation material
elastomer thermoplastic TPE
Bluetooth version
5.0
Range
5m
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • USB A plug
Gross weight53.63 g
Certificates
See other products in this category: USB cables and adapters BASEUS,
*
CABA01-01
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.44 EURGross price for quantities from 1 pcs - 7.44 EUR
Net price for quantities from 3 pcs - 6.95 EURGross price for quantities from 3 pcs - 6.95 EUR
Net price for quantities from 5 pcs - 6.45 EURGross price for quantities from 5 pcs - 6.45 EUR