+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CABLE-121

Cable; D-Sub 25pin plug,D-Sub 9pin socket; Len: 3m; snapped-in


Manufacturer: BQ CABLE

Manufacturer part number:
CABLE-121
TME Symbol:
CABLE-121

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Core diameter
28AWG
Version
snapped-in
Cable external diameter
5mm
Connection cable features
interleave 2-2,3-3,4-6,7-20,8-8,9-20,S-S, GND-GND
Cable/adapter structure
  • D-Sub 9pin socket
  • D-Sub 25pin plug
Gross weight131.7 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CABLE-121
174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.08 GBPGross price for quantities from 1 pcs - 3.08 GBP
Net price for quantities from 3 pcs - 2.75 GBPGross price for quantities from 3 pcs - 2.75 GBP
Net price for quantities from 5 pcs - 2.46 GBPGross price for quantities from 5 pcs - 2.46 GBP
Net price for quantities from 10 pcs - 2.14 GBPGross price for quantities from 10 pcs - 2.14 GBP
Packaging method by the manufacturer:Cardboard = 100 pcs