+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE-BNC-1.5

Cable; 1.5m; BNC male,both sides; black; 50Ω

Manufacturer: BQ CABLE

Manufacturer part number:
CABLE-BNC-1.5
TME Symbol:
CABLE-BNC-1.5

Specification

Manufacturer
BQ CABLE
Type of connection cable
coaxial antenna
Kind of cable
RG58CU
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight73.3 g
Certificates
See other products in this category: Coaxial Assemblies BQ CABLE,
*
CABLE-BNC-1.5
0 in TME stock
Net price for quantities from 1 pcs - 11.80 EURGross price for quantities from 1 pcs - 11.80 EUR
Net price for quantities from 3 pcs - 10.41 EURGross price for quantities from 3 pcs - 10.41 EUR
Net price for quantities from 5 pcs - 9.70 EURGross price for quantities from 5 pcs - 9.70 EUR
Net price for quantities from 10 pcs - 9.00 EURGross price for quantities from 10 pcs - 9.00 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs