+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAHUB-AY01

Hub USB; USB A socket x4,USB B micro socket; black; 1m; ABS


Manufacturer: BASEUS

Manufacturer part number:
CAHUB-AY01
TME Symbol:
CAHUB-AY01

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Colour
black
Number of ports
4
Cable length
1m
Enclosure material
ABS
Cable/adapter structure
  • USB A socket x4
  • USB B micro socket
Gross weight85.36 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
CAHUB-AY01
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.58 EURGross price for quantities from 1 pcs - 6.58 EUR
Net price for quantities from 3 pcs - 5.70 EURGross price for quantities from 3 pcs - 5.70 EUR