+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CAHUB-CW0G

Hub USB; HDMI socket,RJ45 socket,USB A socket x3,USB C socket


Manufacturer: BASEUS

Manufacturer part number:
CAHUB-CW0G
TME Symbol:
CAHUB-CW0G

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Colour
grey
Number of ports
6
Cable length
0.18m
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket x3
  • USB C socket
Gross weight122.6 g
Certificates
EAN code6953156204645
See other products in this category: Computer Adapters BASEUS,
*
CAHUB-CW0G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.03 EURGross price for quantities from 1 pcs - 33.03 EUR
Net price for quantities from 3 pcs - 30.97 EURGross price for quantities from 3 pcs - 30.97 EUR
Net price for quantities from 5 pcs - 28.91 EURGross price for quantities from 5 pcs - 28.91 EUR