+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAK-01

Webcam; black; USB A; Full HD 1080p,PnP; 1.5m; clip; 120°


Manufacturer: SAVIO

Manufacturer part number:
CAK-01
TME Symbol:
CAK-01

Specification

Manufacturer
SAVIO
Type of PC accessories
webcam
Colour
black
Connection
USB A
Cable length
1.5m
Mounting
clip
Viewing angle
120°
PC accessories features
  • Full HD 1080p
  • PnP
Gross weight173 g
Certificates
EAN code5901986046233
See other products in this category: Peripherals SAVIO,
*
CAK-01
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.92 EURGross price for quantities from 1 pcs - 22.92 EUR
Net price for quantities from 3 pcs - 20.43 EURGross price for quantities from 3 pcs - 20.43 EUR
Net price for quantities from 5 pcs - 17.86 EURGross price for quantities from 5 pcs - 17.86 EUR