+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAM-21

Voltage monitoring relay; phase asymmetry,phase failure; CA


Manufacturer: ZAMEL

Manufacturer part number:
CAM-21

Alternative designations: EXT10000324

TME Symbol:
CAM-21

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure
Mounting
for DIN rail mounting
Manufacturer series
CA
Additional functions
LED status indicator
Kind of output 1
SPST-NO x2
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
4s
IP rating
IP20
Body dimensions
90x35x66mm
Kind of output 2
SPST-NC x2
Voltage between phases (for three phase system)
3 x 400V AC
Output 2 electrical parameters
250V AC / 8A
Number of terminals
10
Power supply
  • from tested wiring system
Gross weight110.7 g
EAN code5903669504870
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
CAM-21
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.25 EURGross price for quantities from 1 pcs - 28.25 EUR
Net price for quantities from 5 pcs - 26.32 EURGross price for quantities from 5 pcs - 26.32 EUR
Net price for quantities from 10 pcs - 24.56 EURGross price for quantities from 10 pcs - 24.56 EUR