+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP1293-1-SN

IC: driver/sensor; capacitive sensor; I2C,SMBus; 3÷5.5VDC; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1293-1-SN
TME Symbol:
CAP1293-1-SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
3
Operating temperature
-40...125°C
Integrated circuit features
proximity detection
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...5.5V DC
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
CAP1293-1-SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 600.
Multiple of: 100.
This product is not available for sale in your country.