+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CAP1298-1-SL

IC: driver/sensor; capacitive sensor; I2C,SMBus; 3÷5.5VDC; SO14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1298-1-SL
TME Symbol:
CAP1298-1-SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
8
Case
SO14
Kind of package
tube
Manufacturer standard package
57pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • proximity detection
  • signal guard
Gross weight0.135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
CAP1298-1-SL
538 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 57 pcs