+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CATALYST SEMICONDUCTOR
Manufacturer | CATALYST SEMICONDUCTOR | |
Type of integrated circuit | EEPROM memory | |
Kind of interface | parallel | |
Kind of memory | EEPROM | |
Memory | 64kb EEPROM | |
Memory organisation | 8kx8bit | |
Operating voltage | 5V | |
Important information | product not returnable | |
Mounting | SMD | |
Case | SO28 | |
Access time | 90ns | |
Operating temperature | -40...85°C |