+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAY033/40

Lens for laser diode; LEDs; Øout: 4mm; bi-aspherical; Thk: 3mm


Manufacturer: Laser Components

Manufacturer part number:
CAY033/40
TME Symbol:
CAY033/40

Specification

Manufacturer
Laser Components
Type of optoelectronics accessories
lens for laser diode
Application
LEDs
Outside diameter
4mm
Version
bi-aspherical
Thickness
3mm
Gross weight0.038 g
Certificates
See other products in this category: Lens Laser Components,
*
CAY033/40
77 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.66 USDGross price for quantities from 10 pcs - 5.66 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD
Packaging method by the manufacturer:
Blister = 10 pcs