+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAY046

Lens for laser diode; Øout: 7.4mm; bi-aspherical; Thk: 2.7mm


Manufacturer: Laser Components

Manufacturer part number:
CAY046
TME Symbol:
CAY046

Specification

Manufacturer
Laser Components
Type of LED accessories
lens for laser diode
Outside diameter
7.4mm
Version
bi-aspherical
Thickness
2.7mm
Gross weight0.107 g
Certificates

WATCH VIDEO

See other products in this category: Lens Laser Components,
*
CAY046
209 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 50 pcs - 5.04 USDGross price for quantities from 50 pcs - 5.04 USD
Packaging method by the manufacturer:Blister = 10 pcsBlister = 20 pcsTray = 100 pcs