+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM03YTHF331

Ferrite: bead; SMD; 50mA; 0603; R: 1.2Ω; ±25%; Z: 330Ω; CBM; 100MHz


Manufacturer: Viking

Manufacturer part number:
CBM03YTHF331
TME Symbol:
CBM03YTHF331

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
50mA
Case - inch
0603
Case - mm
1608
Resistance
1.2Ω
Tolerance
±25%
Impedance
330Ω
Manufacturer series
CBM
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM03YTHF331
4000 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 4000 pcs - 0.02 EURGross price for quantities from 4000 pcs - 0.02 EUR
Net price for quantities from 8000 pcs - 0.02 EURGross price for quantities from 8000 pcs - 0.02 EUR
Net price for quantities from 16000 pcs - 0.02 EURGross price for quantities from 16000 pcs - 0.02 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs