+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CBR2HS-D

Cable tie; L: 203.2mm; W: 6.4mm; polyamide; natural; 378N; -60÷85°C


Manufacturer: PANDUIT

Manufacturer part number:
CBR2HS-D
TME Symbol:
CBR2HS-D

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
angular
Length
203.2mm
Tie width
6.4mm
Tie material
polyamide
Colour
natural
Tie strength
378N
Loop diameter max
50.8mm
Operating temperature
-60...85°C
Manufacturer series
Contour-Ty®
Gross weight2.27 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
CBR2HS-D
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.95 EURGross price for quantities from 500 pcs - 0.95 EUR
Net price for quantities from 2500 pcs - 0.86 EURGross price for quantities from 2500 pcs - 0.86 EUR
Net price for quantities from 5000 pcs - 0.79 EURGross price for quantities from 5000 pcs - 0.79 EUR