+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

156-00049

Cable tie; L: 160mm; W: 3.5mm; polyamide; black; 135N; Ømax: 32mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
156-00049
TME Symbol:
CBT30MR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
160mm
Tie width
3.5mm
Tie material
polyamide
Colour
black
Tie strength
135N
Loop diameter max
32mm
Flammability rating
UL94HB
Operating temperature
-40...90°C
Panel thickness
1...3mm
Gross weight2.77 g
Certificates
EAN code4031026254296
See other products in this category: Cable Ties HELLERMANNTYTON,
*
156-00049
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 60 000.
Multiple of: 5 000.
Net price for quantities from 60000 pcs - 0.51 USDGross price for quantities from 60000 pcs - 0.51 USD
Net price for quantities from 100000 pcs - 0.46 USDGross price for quantities from 100000 pcs - 0.46 USD