+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CC-088/110

Temperature indicator; 88°C,93°C,99°C,104°C,110°C; °C; Ø14mm


Manufacturer: SPIRIG

Manufacturer part number:
CC-088/110
TME Symbol:
CC-088/110

Specification

Manufacturer
SPIRIG
Type of sensor
temperature indicator
Temperature measuring range
88°C, 93°C, 99°C, 104°C, 110°C
Measuring unit
°C
Resistance to
mineral oils, water
Dimensions
Ø14mm
Manufacturer series
CelsiClock
Measuring instrument features
  • one-time use
  • self-adhesive
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Indicators SPIRIG,
See other products from this series.:
*
CC-088/110
74 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.58 EURGross price for quantities from 1 pcs - 3.58 EUR
Net price for quantities from 3 pcs - 3.34 EURGross price for quantities from 3 pcs - 3.34 EUR
Net price for quantities from 10 pcs - 3.11 EURGross price for quantities from 10 pcs - 3.11 EUR
Packaging method by the manufacturer:Bag = 10 pcs