+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SPIRIG | |
Type of sensor | temperature indicator | |
Temperature measuring range | 88°C, 99°C, 110°C, 121°C, 132°C | |
Measuring unit | °C | |
Resistance to | mineral oils, water | |
Dimensions | Ø14mm | |
Manufacturer series | CelsiClock |