+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-8.2

Capacitor: ceramic; 8.2pF; 50V; ±10%; THT; 2.54mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC-8.2
TME Symbol:
CC-8.2

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
8.2pF
Operating voltage
50V
Tolerance
±10%
Mounting
THT
Terminal pitch
2.54mm
Operating temperature
-25...85°C
Gross weight0.071 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-8.2
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.12 EURGross price for quantities from 5000 pcs - 0.12 EUR
Packaging method by the manufacturer:Bag = 100 pcs