+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CC10-2403SF-E

Converter: DC/DC; 10W; Uin: 24VDC; Uout: 3.3VDC; Iout: 2.5A; DIP7; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CC10-2403SF-E
TME Symbol:
CC10-2403SF-E

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
10W
Input voltage
24V DC
Output voltage
3.3V DC
Output current
2.5A
Case
DIP7
Mounting
THT
Manufacturer series
CC-E
Body dimensions
35.56x22.61x8.51mm
Efficiency
71...90%
Operating temperature
-40...85°C
Protection
anti-overload OPP
Number of outputs
1
Gross weight10 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CC10-2403SF-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.36 EURGross price for quantities from 1 pcs - 27.36 EUR
Net price for quantities from 250 pcs - 25.01 EURGross price for quantities from 250 pcs - 25.01 EUR