+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC1R5-1205SF-E

Converter: DC/DC; 1.5W; Uin: 12VDC; Uout: 5VDC; Iout: 300mA; DIP7; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CC1R5-1205SF-E
TME Symbol:
CC1R5-1205SF-E

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
1.5W
Input voltage
12V DC
Output voltage
5V DC
Output current
0.3A
Case
DIP7
Mounting
THT
Manufacturer series
CC-E
Body dimensions
16.51x16.62x8.51mm
Efficiency
71...90%
Operating temperature
-40...85°C
Protection
anti-overload OPP
Number of outputs
1
Gross weight3.09 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CC1R5-1205SF-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.43 USDGross price for quantities from 1 pcs - 12.43 USD
Net price for quantities from 100 pcs - 11.57 USDGross price for quantities from 100 pcs - 11.57 USD