+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 12V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.125A | |
Output current 2 | 125mA | |
Case | DIP7 | |
Mounting | THT | |
Manufacturer series | CC-E | |
Body dimensions | 22.86x16.62x8.51mm | |
Efficiency | 71...90% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP | |
Number of outputs | 2 |