+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC3200-LAUNCHXL

Dev.kit: WiFi; prototype board; Comp: CC3200; built-in antenna


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC3200-LAUNCHXL
TME Symbol:
CC3200-LAUNCHXL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of development kit
WiFi
Kit contents
prototype board
Components
CC3200
Programmers and development kits features
built-in antenna
Connection
pin strips, U.FL, USB B micro
Manufacturer series
LaunchPad™
Kind of architecture
Cortex M4
Band
2.4GHz
Gross weight25 g
Certificates
See other products in this category: TI development kits TEXAS INSTRUMENTS,
See other products from this series.:
*
CC3200-LAUNCHXL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 87.12 EURGross price for quantities from 1 pcs - 87.12 EUR