+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC4850W3VH

Relay: solid state; 50A; Uswitch: 48÷600VAC; 2-channels; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CC4850W3VH
TME Symbol:
CC4850W3VH

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...600V AC
Relay variant
2-channels
Switching method
zero voltage switching
Body dimensions
66.93x45.72x36.2mm
IP rating
IP20
Manufacturer series
Evolution DUAL
Indication
LED
Relay features
thermal pad included
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CC4850W3VH
0 in TME stock
Net price for quantities from 1 pcs - 129.79 EURGross price for quantities from 1 pcs - 129.79 EUR
Net price for quantities from 10 pcs - 123.61 EURGross price for quantities from 10 pcs - 123.61 EUR
Net price for quantities from 50 pcs - 117.99 EURGross price for quantities from 50 pcs - 117.99 EUR
Net price for quantities from 100 pcs - 114.51 EURGross price for quantities from 100 pcs - 114.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.