+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 5V DC | |
Output voltage | 3.3V DC | |
Output current | 1.2A | |
Case | DIP7 | |
Mounting | THT | |
Manufacturer series | CC-E | |
Body dimensions | 22.86x21.11x8.51mm | |
Efficiency | 71...90% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP | |
Number of outputs | 1 |