+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCAHB

Hub USB; USB A socket,USB C socket,USB C plug; USB 3.2 Gen 2


Manufacturer: VENTION

Manufacturer part number:
CCAHB
TME Symbol:
CCAHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Colour
grey
Number of ports
2
Cable length
0.15m
Cable/adapter structure
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight54.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CCAHB
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.00 GBPGross price for quantities from 1 pcs - 8.00 GBP
Net price for quantities from 3 pcs - 7.00 GBPGross price for quantities from 3 pcs - 7.00 GBP