+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CCBHB

Hub USB; USB A socket,USB C socket,USB C plug; USB 3.2 Gen 2


Manufacturer: VENTION

Manufacturer part number:
CCBHB
TME Symbol:
CCBHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Colour
grey
Number of ports
2
Cable length
0.15m
Cable/adapter structure
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight55.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CCBHB
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.82 EURGross price for quantities from 1 pcs - 9.82 EUR
Net price for quantities from 3 pcs - 8.60 EURGross price for quantities from 3 pcs - 8.60 EUR