+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG10-48-15DF

Converter: DC/DC; 10W; Uin: 18÷76VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG10-48-15DF
TME Symbol:
CCG10-48-15DF

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
10W
Input voltage
18...76V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.34A
Output current 2
0.34A
Mounting
THT
Manufacturer series
CCG10
Body dimensions
19x12.4x11.5mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
over current OCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight6.365 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG10-48-15DF
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.43 USDGross price for quantities from 1 pcs - 31.43 USD
Packaging method by the manufacturer:Tray = 20 pcs