+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG15-24-05S

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 3A; THT; OUT: 1


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG15-24-05S
TME Symbol:
CCG15-24-05S

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
3A
Mounting
THT
Manufacturer series
CCG15-30
Body dimensions
25.4x9.9x25.4mm
Efficiency
87%
Operating temperature
-40...110°C
Protection
anti-overload OPP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight22.94 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG15-24-05S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.46 EURGross price for quantities from 1 pcs - 20.46 EUR
Net price for quantities from 25 pcs - 19.25 EURGross price for quantities from 25 pcs - 19.25 EUR