+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG3-24-03SR

Converter: DC/DC; 2.64W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 800mA


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG3-24-03SR
TME Symbol:
CCG3-24-03SR

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
2.64W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
0.8A
Output current 2
0.8A
Mounting
PCB, SMD
Manufacturer series
CCG3
Body dimensions
15.7x10.4x11.5mm
Efficiency
77%
Operating temperature
-40...100°C
Insulation voltage
1.5kV, 1.5kV DC
Number of outputs
1
Application
industry
Additional functions
OFF
Conform to the norm
CE
Supply voltage
  • 9...36V DC
Gross weight3 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG3-24-03SR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.78 EURGross price for quantities from 1 pcs - 12.78 EUR