+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCGS15-24-03S

Converter: DC/DC; 13.2W; Uin: 9÷36VDC; Uout: 2.97÷3.63VDC; Iout: 4A

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCGS15-24-03S
TME Symbol:
CCGS15-24-03S

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
13.2W
Input voltage
9...36V DC
Output voltage
2.97...3.63V DC
Output current
4A
Body dimensions
23.5x93x52mm
Efficiency
84%
Operating temperature
-20...70°C
Number of outputs
1
Electrical connection
terminal block
Conform to the norm
CE
Gross weight95 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
*
CCGS15-24-03S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.99 USDGross price for quantities from 1 pcs - 77.99 USD