+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CCGS30-48-03S

Converter: DC/DC; 23.1W; Uin: 18÷76VDC; Uout: 2.97÷3.63VDC; Iout: 7A

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCGS30-48-03S
TME Symbol:
CCGS30-48-03S

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
23.1W
Input voltage
18...76V DC
Output voltage
2.97...3.63V DC
Output current
7A
Mounting
for building in
Manufacturer series
CCG15-30
Body dimensions
23.5x93x52mm
Efficiency
84.5%
Operating temperature
-20...70°C
Protection
fuse, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV, 1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Electrical connection
terminal block
Conform to the norm
CE
Dimensions
93x52x23mm
Gross weight95 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCGS30-48-03S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.79 USDGross price for quantities from 1 pcs - 81.79 USD