+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCGS30-48-05S/DIN

Converter: DC/DC; 30W; Uin: 18÷76VDC; Uout: 4.5÷5.5VDC; Iout: 6A

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCGS30-48-05S/DIN
TME Symbol:
CCGS30-48-05S/DIN

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
30W
Input voltage
18...76V DC
Output voltage
4.5...5.5V DC
Output current
6A
Mounting
for DIN rail mounting
Manufacturer series
CCG15-30
Body dimensions
31.9x93x52mm
Efficiency
87.5%
Operating temperature
-20...70°C
Protection
fuse, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV, 1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Electrical connection
terminal block
Conform to the norm
CE
Dimensions
96.85x52x31.9mm
Gross weight105 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCGS30-48-05S/DIN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 79.96 EURGross price for quantities from 1 pcs - 79.96 EUR