+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCSUPP-E01

Power supply: switching; mains power supply,mains,plug-in; 30W

Manufacturer: BASEUS

Manufacturer part number:
CCSUPP-E01
TME Symbol:
CCSUPP-E01

Specification

Manufacturer
BASEUS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...20V DC
Power
30W
Body dimensions
35x30x85.4mm
Conform to the norm
Energy efficiency Level VI
Colour
black
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
3A
Power supply unit features
fast charging Power Delivery PD 3.0
Trade name
USB charger
Kind of output connector
  • USB A
  • USB C Power Delivery
Supply voltage
  • 100...240V AC
Gross weight102.8 g
Certificates
EAN code6953156206342
See other products in this category: Plug-in Power Supplies BASEUS,
*
CCSUPP-E01
3 in TME stock
Net price for quantities from 1 pcs - 12.49 EURGross price for quantities from 1 pcs - 12.49 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts