+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD14538BM96

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 3÷18VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD14538BM96
TME Symbol:
CD14538BM96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.191 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD14538BM96
1335 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 5 pcs - 0.35 EURGross price for quantities from 5 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.22 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs