+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD2450W2UH

Relay: solid state; 50A; Uswitch: 24÷280VAC; 2-channels; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CD2450W2UH
TME Symbol:
CD2450W2UH

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
24...280V AC
Relay variant
2-channels
Switching method
zero voltage switching
Body dimensions
58.42x45.72x29.21mm
IP rating
IP00
Manufacturer series
Evolution DUAL
Indication
LED
Relay features
thermal pad included
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CD2450W2UH
0 in TME stock
Net price for quantities from 1 pcs - 102.53 EURGross price for quantities from 1 pcs - 102.53 EUR
Net price for quantities from 10 pcs - 97.65 EURGross price for quantities from 10 pcs - 97.65 EUR
Net price for quantities from 50 pcs - 93.22 EURGross price for quantities from 50 pcs - 93.22 EUR
Net price for quantities from 100 pcs - 90.48 EURGross price for quantities from 100 pcs - 90.48 EUR
No. of pieces (Multiplicity: 1)