+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4098BE

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 3÷18VDC; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4098BE
TME Symbol:
CD4098BE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP16
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight1.013 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD4098BE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 125 pcs - 0.37 EURGross price for quantities from 125 pcs - 0.37 EUR
Net price for quantities from 250 pcs - 0.36 EURGross price for quantities from 250 pcs - 0.36 EUR
Net price for quantities from 375 pcs - 0.35 EURGross price for quantities from 375 pcs - 0.35 EUR
Packaging method by the manufacturer:
Tube = 25 pcsCardboard = 1 000 pcs