+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4098BM

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 3÷18VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4098BM
TME Symbol:
CD4098BM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.144 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD4098BM
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 40 pcs - 0.58 EURGross price for quantities from 40 pcs - 0.58 EUR
Net price for quantities from 120 pcs - 0.48 EURGross price for quantities from 120 pcs - 0.48 EUR
Packaging method by the manufacturer:Tube = 40 pcs