+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD4504BM

IC: digital; level shifter; Ch: 6; CMOS; 5÷18VDC; SMD; SO16; CD4000


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4504BM
TME Symbol:
CD4504BM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
level shifter
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Family
CD4000
Supply voltage
  • 5...18V DC
Gross weight0.142 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
CD4504BM
333 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 3 pcs - 1.01 EURGross price for quantities from 3 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.95 EURGross price for quantities from 5 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.74 EUR
Packaging method by the manufacturer:Tube = 40 pcs