+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4504BPWR

IC: digital; level shifter; Ch: 6; CMOS,TTL; 5÷18VDC; SMD; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4504BPWR
TME Symbol:
CD4504BPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
level shifter
Number of channels
6
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP16
Operating temperature
-55...125°C
Kind of package
reel, tape
Number of outputs
1
Family
CD4000
Supply voltage
  • 5...18V DC
Gross weight0.094 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
CD4504BPWR
620 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 5 pcs - 0.35 EURGross price for quantities from 5 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs